EP7038-DEMO

Empower Semiconductor
435-EP7038-DEMO
EP7038-DEMO

制造商:

说明:
电源管理IC开发工具 Triple Output 10A (4/2/4) IVR Demo Board

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Empower Semiconductor
产品种类: 电源管理IC开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
1.62 V to 1.98 V
500 mV to 1.2 V
EP7038
EP70XX
商标: Empower Semiconductor
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: Empower IVR
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EP70xx Demo Platform

Empower Semiconductor EP70xx Demo Platform is a single board that contains the EP70XX Integrated Voltage Regulator (IVR) with no external components for the operation of the IVR. The EP70xx Demo Platform is equipped to connect a PC via a micro-USB connector and a USB-to-I2C translation circuit, allowing an IVR configuration through a Graphical User Interface (GUI). The platform also includes headers and test points to connect input power, output loads, and probe I/O signals.

供货情况

库存: