MIKROE-3545

Mikroe
932-MIKROE-3545
MIKROE-3545

制造商:

说明:
电源管理IC开发工具 STSPIN220 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 电源管理IC开发工具
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
3.3 V
STSPIN220
Misc-MotorDriver-Click
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MIKROE-3545 STSPIN220 Click

Mikroe MIKROE-3545 STSPIN220 Click is a stepper motor driver with the PWM current control and selectable micro stepping up to 256 micro steps. The STSPIN220 is based on the STSPIN220 low-voltage stepper motor driver. The device is optimized for battery-powered, low-voltage motor driving applications. The Mikroe click features the lowest standby current available on the market (max 80nA). The STSPIN220 is a high-efficiency motor driver with low ON resistance MOSFETs as the output stage. The device is housed in a small 3x3mm QFN package. The output stage implements the PWM current control with fixed OFF time and a full set of protection features. The device uses the step motor voltage ranging from 1.8V to 10V and current up to 1.3A per bridge.

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application. 

库存量: 3

库存:
3 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥165.432 ¥165.43