P0053

Terasic Technologies
993-P0053
P0053

制造商:

说明:
子卡和OEM板 SATA / SAS HSMC CARD (SATA/SAS-HSMC)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Terasic
产品种类: 子卡和OEM板
RoHS:  
Interface Boards
Arria II GX, Cyclone IV GX, Stratix II GX, Stratix IV GX
商标: Terasic Technologies
描述/功能: SATA-SAS HSMC card
尺寸: 2 mm x 3 mm x 0.75 mm
接口类型: HSMC
封装: Bulk
产品类型: Daughter Cards & OEM Boards
工厂包装数量: 1
子类别: Embedded Solutions
工具用于评估: Arria II GX, Cyclone IV GX, Stratix II GX, Stratix IV GX
零件号别名: SATA SATA/SAS HSMC BOARD
单位重量: 250 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

P0053 SATA/SAS HSMC Daughter Card

Terasic Technologies P0053 SATA/SAS HSMC Daughter Card is designed to provide SATA interface conversion for FPGA platforms that support SAS and SATA solutions. This card is based on the 40nm technology through a high-speed mezzanine connector (HSMC). The card allows accessing storage devices through the SATA/SAS protocols on FPGAs and features four single-channel SATA signal plug connectors, a four-channel SATA/SAS connector, and an ATX-style output power connector for hard drives. Terasic Technologies P0053 SATA/SAS HSMC Daughter Card is an ideal platform for SATA interface conversion and ensures an ideal way to develop SOC solutions for storage applications on the Altera FPGAs.

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,367.6534 ¥4,367.65