410-248

Digilent
424-ZEDBOARD
410-248

制造商:

说明:
可编程逻辑 IC 开发工具 ZedBoard Zynq-7000 Development Board

产品属性 属性值 选择属性
Digilent
产品种类: 可编程逻辑 IC 开发工具
RoHS:  
Development Boards
SoC FPGA
XC7Z020-CLG484
I2S, USB
商标: Digilent
描述/功能: A low-cost development board for the Xilinx Zynq-7000 All Programmable SoC
用于: Zynq-7000
封装: Bulk
产品类型: Programmable Logic IC Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: AES-Z7EV-7Z020-G
单位重量: 812 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8471500150
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
5A992.C
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Zedboard Zynq-7000 Development Board

Digilent Zedboard Zynq-7000 Development Board is a low-cost development board for the Xilinx Zynq™-7000 All Programmable SoC (AP SoC). This board contains everything necessary to create a Linux, Android, Windows® or other OS/RTOS based design. Additionally, several expansion connectors expose the processing system and programmable logic I/Os for easy user access. Take advantage of the Zynq-7000 AP SoC's tightly coupled ARM® processing system and 7 series programmable logic to create unique and powerful designs with the ZedBoard. The ZedBoard kit is supported by the www.zedboard.org community website where users can collaborate with other engineers also working on Zynq designs.

ZedBoard Zynq-7000 Development Board

Diligent ZedBoard Zynq-7000 Development Board is a low-cost development board for the Xilinx Zynq-7000 all-programmable SoC (AP SoC). This board contains everything necessary to create a Linux®, Android®, Windows®, or other OS/RTOS-based design. Additionally, several expansion connectors expose the processing system and programmable logic I/Os for easy user access. The ZedBoard uses the Zynq-7000 AP SoCs tightly coupled Arm® processing system and 7-series programmable logic to create unique and robust designs. Target applications include video processing, reconfigurable computing, motor control, software acceleration, Linux/Android/RTOS development, exploring RISC processors (Arm), and general Zynq-7000 AP SoC prototyping.

库存量: 346

库存:
346 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥5,722.1279 ¥5,722.13