P02SCT3040KR-EVK-001

ROHM Semiconductor
755-P02SCT3040KREVK1
P02SCT3040KR-EVK-001

制造商:

说明:
电源管理IC开发工具 SiC MOSFET Eval Brd TO-247-4L H. Bridge

寿命周期:
NRND:
不建议用于新设计。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
Gate Driver
12 V
SCT3080KR
商标: ROHM Semiconductor
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8543709990
USHTS:
9030820000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

P02SCT3040KR-EVK-001 Half-Bridge Evaluation Board

ROHM P02SCT3040KR-EVK-001 Half-Bridge Evaluation Board is for the evaluation of the SCT3040KR, a 1200V 55A N-Channel SiC Power MOSFET. The evaluation board is based on the most common circuit configuration known as a half-bridge circuit. To obtain appropriate evaluation conditions with simple preparation, this board is equipped with an isolated power supply for the attached driver circuit. The board also includes an overcurrent protection circuit and a gate signal protection circuit.

供货情况

库存:
不可用

定价 (含13% 增值税)