NHD-ST1-BT817

Newhaven Display
763-NHD-ST1-BT817
NHD-ST1-BT817

制造商:

说明:
视频 IC 开发工具 SPI Controller Board for TFT BT817

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Newhaven Display
产品种类: 视频 IC 开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Development Kits
Controller Board
BT817
Bulk
商标: Newhaven Display
尺寸: 114.6 mm x 72.95 mm x 11.75 mm
用于: Arduino and SPI Controller Board
接口类型: SPI
产品类型: Video IC Development Tools
系列: SPI TFT Controller Board
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SPI TFT Controller Board

Newhaven Display SPI TFT Controller Board is built around the BT817Q video engine IC from Bridgetek. This board is engineered for seamless integration with the 2.1", 2.9", and 4.0" TFT models with or without capacitive touch panels. The SPI TFT controller board delivers a compact and easy-to-set-up evaluation and prototyping tool for these displays. The BT817Q IC integrates display, audio, and touch functionality into a single chip. This controller board comes with two user connectors for use and supports 4-wire SPI data input/output. The SPI TFT controller board manages display initialization and pixel data, which eliminates the need for additional boards or external SPI connections. Typical applications include developers, engineers, students, researchers, and enthusiasts.

供货情况

库存: