MIKROE-3394

Mikroe
932-MIKROE-3394
MIKROE-3394

制造商:

说明:
数据转换 IC 开发工具 ADC 8 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 数据转换 IC 开发工具
RoHS:  
Add-On Boards
ADC
ADS1115
3.3 V, 5 V
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口类型: I2C
产品类型: Data Conversion IC Development Tools
系列: Mixed-Signal-ADC-Click
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MIKROE-3394 ADC 8 Click

Mikroe MIKROE-3394 ADC 8 Click is a high-precision, low-power, 16-bit analog-to-digital converter (ADC). The Mikroe ADC 8 Click is based on the ADS1115 IC and can sample signals on four single-ended or two differential input channels. The ADS1115 can't use an external reference, so it incorporates a low-drift programmable voltage reference and the programmable gain amplifier (PGA). This allows for great flexibility in terms of the input signal level. The MIKROE-3394 samples signals from ±256mV up to 6.144V, allowing a very high precision for a wide range of input signals. This makes it an excellent choice for various instrumentation applications.

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

库存量: 7

库存:
7 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥206.79 ¥206.79