MIKROE-6034

Mikroe
932-MIKROE-6034
MIKROE-6034

制造商:

说明:
电源管理IC开发工具 Stepper 19 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 电源管理IC开发工具
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
3.3 V to 5 V
DRV8424
商标: Mikroe
尺寸: 57.15 mm x 25.4 mm
接口类型: GPIO, I2C
输出电流: 2.5 A
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application. 

MIKROE-6034 Stepper 19 Click

Mikroe MIKROE-6034 Stepper 19 Click is a compact board for precise stepper motor control. The Mikroe MIKROE-6034 features the Texas Instruments DRV8424 driver, which is suitable for industrial and consumer applications. The DRV8424 includes dual N-channel MOSFET H-bridge drivers, a micro-stepping indexer, and integrated current sensing, eliminating the need for external sense resistors. Operating on a 5V to 30V external power supply delivers up to 2.5A of full-scale output current. The driver also offers an internal PWM current regulation with smart tune, slow, and mixed decay options for optimized performance. This versatile board is ideal for multichannel system monitoring, robotics, precision positioning, and automated manufacturing applications.

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

库存量: 33

库存:
33 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥231.6048 ¥231.60