3661

Adafruit
485-3661
3661

制造商:

说明:
电源管理IC开发工具 Adafruit MiniBoost 5V,100mA Charge Pump

产品属性 属性值 选择属性
Adafruit
产品种类: 电源管理IC开发工具
Breakout Boards
Battery Management
3 V to 5 V
5 V
AP3602A
商标: Adafruit
尺寸: 15 mm x 10 mm x 3 mm
输出电流: 100 mA
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8473300499
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MiniBoost Development Tool

Adafruit MiniBoost Development Tool is perfect for use with battery-powered projects with 2 or 3 Alkaline or a single Lithium battery. This booster uses a charge-pump topology that makes it compact and cost-effective. The charge-pumps double the incoming voltage, then regulate down, making them ideal for low current applications. The MiniBoost development board delivers up to 5V voltage and 100mA current. This tiny board comes in a small 15mm x 10mm x 3mm / 0.6" x 0.4" x 0.1" form factor. Typical applications include handheld devices, portable communication devices, and camera flash LED drivers.

库存量: 30

库存:
30 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥25.6171 ¥25.62