MZBD002

Murata Electronics
81-MZBD002
MZBD002

制造商:

说明:
电源管理IC开发工具 EVAL BOARD FOR MZB1001T02

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Murata
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
8 VDC to 21 VDC
MZB1001T02
MZB
商标: Murata Electronics
描述/功能: Self Oscillation Driver Circuit
用于: MZB1001T02 Microblower
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 25
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Murata Electronics
Microblower Disclosure for MFG PN MZB3005T06
A Microblower is a device to suck / discharge air, and liquids
cannot be flushed directly. The body cannot be washed because it
does not have a sealed structure and is not waterproof. Also,
avoid using this product in environments with condensation.
Since the Microblower sucks and discharges air, contaminants
and dust in the air tend to accumulate inside the pump. The
contaminants and dust will influence the operational time. Use
the Microblower in a clean environment or use a filter to remove
at least submicron level of contaminants to prevent particles
and dust from entering. (* The use of a filter does not
guarantee prevention of the characteristics deteriorating on the
Microblower.)
Particularly, the smoke from tobacco and mosquito repellant
incense, etc. influence the life span of the product. Do not use
the product in any smoky environment.
The Microblower cannot be used for automobile applications
(including accessories). Do not use this product for
automobiles.
If the Microblower is used for medical applications, Murata
requires a special contract to cover the use in the medical
application to be agreed before start of mass production. Please
contact Murata for details.
5-0121-2

合规代码
USHTS:
8414909180
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

微型鼓风机MZBD评估驱动器

Murata Electronics微型鼓风机MZBD评估驱动器是用于评估MZB微型鼓风机的驱动电路。该款微型鼓风机是小巧轻便的空气泵,可实现高压和高流速。Murata MZBD002是用于MZB1001T02的自振荡电路。MZBD304是用于MZB3004T05和MZB3005T06的示例电路。应使用IC夹或引线来连接直流电源以驱动电路。用户在焊接引线时应谨慎行事,避免将焊烙铁直接接触到微型鼓风机的主体。

库存量: 35

库存:
35 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥204.3944 ¥204.39