VDIP1

FTDI
895-VDIP1
VDIP1

制造商:

说明:
界面开发工具 USB Vinculum Dev Module 1 USB Port

寿命周期:
NRND:
不建议用于新设计。

产品属性 属性值 选择属性
FTDI
产品种类: 界面开发工具
RoHS:  
Development Modules
USB to Parallel FIFO, SPI, UART
VNC1L
Bulk
商标: FTDI
描述/功能: The VDIP1 module is an MCU to embedded USB host controller development module for the VNC1L IC device
尺寸: 50.38 mm x 17.78 mm x 13.2 mm
接口类型: Parallel FIFO, SPI, UART, USB
工作电源电压: 5 V
产品类型: Interface Development Tools
系列: VDIP
工厂包装数量: 50
子类别: Development Tools
商标名: Vinculum
单位重量: 12.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
KRHTS:
8542901000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Vinculum-II Embedded Dual USB Host Controllers

FTDI Vinculum-II Embedded Dual USB Host Controllers IC represents the second generation of FTDI USB Host devices. The embedded CPU in the Vinculum-II is upgraded from the previous VNC1L device, which increases the processing power. This FTDI Embedded Dual USB Host Controller features a powerful 16-bit MCU core with 256KB Flash and 16KB RAM. The Vinculum-II is a complete USB system solution that supports a range of flexible interfaces, including UART, SPI, and FIFO, plus a PWM output block to control motors and other analog devices.

VDIP1 and DLP-VLOG Modules

FTDI VDIP1 and DLP-VLOG Modules are for the VNC1L-1A Vinculum USB host controller IC.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
550
预期 2027/1/8
850
预期 2027/6/3
生产周期:
26
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥220.0223 ¥220.02
¥199.7614 ¥1,997.61
¥199.0156 ¥9,950.78