BQ34Z100EVM

Texas Instruments
595-BQ34Z100EVM
BQ34Z100EVM

制造商:

说明:
电源管理IC开发工具 Bq34z100 Eval Mod

产品属性 属性值 选择属性
Texas Instruments
产品种类: 电源管理IC开发工具
RoHS:
Evaluation Modules
Battery Management
3 V to 48 V
BQ34Z100
BQ34Z100
商标: Texas Instruments
用于: Impedance Track Battery Fuel Gauge
接口类型: I2C
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 93 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
美国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

bq34z100EVM Evaluation Module

Texas Instruments bq34z100EVM Evaluation Module is a complete evaluation system for the bq34z100 wide range fuel gauge for lithium ion chemistries. When combined with an EV2300 USB adapter and Windows™-based PC software this is an excellent solution. The circuit module includes one bq34z100 integrated circuit (IC) and all other components necessary to monitor and predict capacity. This can be done in 1 or more series cell Li-ion, Li-polymer, or LiFePO4 battery packs. The circuit module connects directly across the battery. With the EV2300 interface adapter and software, it is possible to read the bq34z100 data registers, program the chip for different pack configurations. It can also log cycling data for further evaluation, and evaluate the overall functionality of the bq34z100 solution under different charge and discharge conditions.

库存量: 25

库存:
25
可立即发货
在途量:
33
预期 2026/11/6
生产周期:
12
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 10
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥596.6626 ¥596.66