OPAMPEVM-SOT23SHDN

Texas Instruments
595-OPAMPVMSOT23SHDN
OPAMPEVM-SOT23SHDN

制造商:

说明:
放大器 IC 开发工具 Univ EVM for Single/ Dual Op Amp

产品属性 属性值 选择属性
Texas Instruments
产品种类: 放大器 IC 开发工具
RoHS:  
Universal Evaluation Boards
Operational Amplifiers
Op Amp with SOT23-6 package
Bulk
商标: Texas Instruments
描述/功能: OPAMPEVM-SOT23SHDN is a general purpose blank circuit board that simplifies evaluation of surface-mount op amps that use a shutdown terminal
产品类型: Amplifier IC Development Tools
系列: OPAMP-SOT23SHDN
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

OPAMPEVM-SOT23SHDN评估板

Texas Instruments OPAMPEVM-SOT23SHDN评估板是一款通用型空白电路板,设有关断端子,支持轻松评估表面贴装运算放大器。该评估模块电路板设计可快速便捷地构建多个不同电路。该评估板设有四个单独的电路开发区域,可将其分离开来。其中一个开发区域专门设计用于采用SOT23-6封装的运算放大器,另外三个开发区域支持SOIC-8、SOIC-14和MSOP-10型封装。

Universal Operational Amplifier EVMs

Texas Instruments Universal Operational Amplifier Evaluation Modules (EVM) are general purpose blank circuit boards that simplify the evaluation of operational amplifiers. Each evaluation module board design allows many different circuits to be constructed easily and quickly. Each of these boards has up to four separate circuit development areas that can be snapped apart and separated. These boards support PDIP-8, PDIP-14, PDIP-16, SOIC-8, SOIC-14, SOIC-16, SOT23-6, MSOP-8, MSOP-10, TSSOP-14 and TSSOP-16 packages.

库存量: 8

库存:
8 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥59.7544 ¥59.75