MIKROE-3334

Mikroe
932-MIKROE-3334
MIKROE-3334

制造商:

说明:
电源管理IC开发工具 DigiVref Click

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Mikroe
产品种类: 电源管理IC开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Add-On Boards
Voltage Reference
5 V
4.096 V
MCP1541
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
用于: CD74HC4051, SN74HC595
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MIKROE-3334 DigiVref Click

Mikroe MIKROE-3334 DigiVref Click is a precise voltage reference Click board™ that allows one of four different voltage values to be selected over the SPI interface. This DigiVref Click offers a solution when an absolutely stable voltage reference is needed, especially if the application requires different voltage references during its operation. With the MCP1541 voltage reference IC and thermally stable resistors, the output voltage remains highly regulated, keeping the thermal drift very low. The MIKROE-3334 DigiVref Click also incorporates CD74HC4051 analog multiplexer/demultiplexer IC controlled by the SN74HC595 8-bit shift register IC. Ideally, the DigiVref Click is a perfect solution for various A/D conversions, measurements, logic voltage comparators, and precise power supply applications.

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

供货情况

库存: