626XDemo

THAT
887-626XDEMO
626XDemo

制造商:

说明:
音频 IC 开发工具 626X Demo Board

产品属性 属性值 选择属性
THAT Corporation
产品种类: 音频 IC 开发工具
RoHS:  
Demonstration Boards
Microphone
626x
Bulk
商标: THAT
湿度敏感性: Yes
产品类型: Audio IC Development Tools
系列: 626x
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

626x Demonstration System

THAT Corporation 626x Demonstration System is a complete 2-channel low noise programmable-gain preamplifier-ADC driver that is based on the THAT6261, THAT6263, or THAT6266 ICs. This demonstration system includes interchangeable modules for easy and quick performance evaluation and comparison of all three 626x gain step options. The 626x features balanced microphone-level audio inputs on XLR connectors and balanced line outputs with a -10dB pad on TRS connectors. THAT Corporation 626x Demonstration System comes with an output filter that is configurable to match the most popular ADCs. The 626x system includes easy-to-use PC graphical user interface software that provides independent control of gain, enable, mute, ZCD modes, and GPO states.

供货情况

库存:
无库存
生产周期:
2 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,169.135 ¥4,169.14