80362-1-L0

ISI
538-80362-1-L0
80362-1-L0

制造商:

说明:
界面开发工具 XA-160M with Artix-7 FPGA DC-COUPLED

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Molex
产品种类: 界面开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
PCIe Modules
XMC
Bulk
商标: ISI
接口类型: PCIe
最大工作温度: + 50 C
最小工作温度: 0 C
工作电源电压: 3.3 V
产品类型: Interface Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: XA-160M
零件号别名: 803621L0
单位重量: 200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8473302000
ECCN:
4A994.b
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XA-160M PCI Express XMC Module

ISI / Molex XA-160M PCI Express XMC Module features two 16-bit, 160MSPS analog-to-digital converters (ADC) channels and two 16-bit, 615MSPS digital-to-analog converter (DAC) channels. This I/O module is designed for high-speed stimulus-response, ultrasound, and servo control applications. Flexible trigger methods include counted frames, software triggering, and external triggering. The sample rate clock is either an onboard programmable PLL clock source or an external clock. Data acquisition control, signal processing, buffering, and system interface functions are handled in a Xilinx Artix®-7 FPGA device. Two 256Mx16 memories offer data buffering and FPGA computing memory. The logic can be fully customized using VHDL and MATLAB using the framework logic toolset. The MATLAB BSP supports real-time hardware-in-the-loop development using the block diagram Simulink environment with Xilinx System Generator.

供货情况

库存: