U162

M5Stack
170-U162
U162

制造商:

说明:
电源管理IC开发工具 A single-channel 4-20mA current analog measurement unit.

产品属性 属性值 选择属性
M5Stack
产品种类: 电源管理IC开发工具
RoHS:  
Development Systems
Current, Power & Voltage Monitor
STM32G030F6
商标: M5Stack
尺寸: 56 mm x 24 mm x 12 mm
接口类型: I2C
最大工作温度: + 40 C
最小工作温度: 0 C
产品类型: Power Management IC Development Tools
工厂包装数量: 10
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

U162 AIN4-20mA Unit

M5Stack U162 AIN4-20mA unit adopts STM32G030F6 main control chip to communicate with the M5 host through I2C. This unit supports switching to internally or externally powered wiring via jumper caps. The U162 AIN4-20mA unit offers an onboard power isolation chip and built-in op-amp circuitry to ensure signal accuracy and system safety. This unit features a built-in galvanic isolation chip that supports Arduino, UIFlow, other programming platforms, and I2C communication. The U162 AIN4-20mA unit operates at 0°C to 40°C temperature range and offers 56mm x 24mm x 12mm dimension. This module is ideally used in power system equipment monitoring, motor control, energy management, automation, and industrial process control.

库存量: 15

库存:
15
可立即发货
在途量:
70
预期 2026/11/25
生产周期:
6
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥62.037 ¥62.04