MIKROE-4390

Mikroe
932-MIKROE-4390
MIKROE-4390

制造商:

说明:
音频 IC 开发工具 BUZZ 3 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 音频 IC 开发工具
RoHS:  
商标: Mikroe
产品类型: Audio IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 18 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Specification Sheets

合规代码
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BUZZ 3 Click

Mikroe BUZZ 3 Click features a sounder driver that produces higher volume with a lower current. The BUZZ 3 features the Diodes Incorporated PAM8904 piezo-sounder driver with an integrated Multi-Mode charge pump boost converter. The PAM8904 can drive a sounder load of up to 15nF with its wide input signal range of 20Hz to 300kHz. Mikroe BUZZ 3 Click provides a 9V output, enables the selection of three different piezo sound pressure levels, and keeps current consumption low. The board also extends battery life by employing built-in automatic shutdown and wake-up functions.

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

库存量: 3

库存:
3 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥90.9876 ¥90.99