MIKROE-6167

Mikroe
932-MIKROE-6167
MIKROE-6167

制造商:

说明:
音频 IC 开发工具 Rec&Play 2 Click

寿命周期:
Mouser 的新产品

产品属性 属性值 选择属性
Mikroe
产品种类: 音频 IC 开发工具
RoHS:  
Add-On Boards
ISD1616B
3.3 V, 5 V
商标: Mikroe
用于: Voice Record and Playback
接口类型: GPIO
产品类型: Audio IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8519810000
USHTS:
8519814150
JPHTS:
851981000
TARIC:
8519810090
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Rec&Play 2 Click

Mikroe Rec&Play 2 Click is based on the Nuvoton ISD1616B single-message voice record and playback IC for voice recording and playback applications. The board supports an on-chip oscillator, a microphone preamplifier with Automatic Gain Control (AGC), an omnidirectional microphone, and a speaker driver for high-quality audio recording and playback. Voice data is stored in onboard Flash memory without digital compression, allowing clear and reliable sound. The device is designed for manual and digital control and flexible message durations from 10 to 24 seconds.

库存量: 5

库存:
5 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥372.222 ¥372.22