CDB43131K

Cirrus Logic
777-CDB43131K
CDB43131K

制造商:

说明:
音频 IC 开发工具 CDB43131 DEVELOPMENT KIT

产品属性 属性值 选择属性
Cirrus Logic
产品种类: 音频 IC 开发工具
RoHS: N
Development Kits
Audio DAC
CS43131
Bulk
商标: Cirrus Logic
产品类型: Audio IC Development Tools
系列: CS4313
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8473301180
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CDB43131K Evaluation Kit

Cirrus Logic CDB43131K Evaluation Kit is a dedicated platform for testing and evaluating the CS43131 high-performance DACs. This evaluation kit consists of an evaluation board, a USB cable, and a High Dynamic Range (HDR) measurement board (CDB-HDR-MEAS). The CDB43131 evaluation board utilizes five buffers with direction control to direct the clock from the digital input sources to/from the CS43131 Device Under Test (DUT). This evaluation board uses the J42 pin that provides an I2C interface to connect a host adapter to support communication with a smart codec. The smart codec makes it possible to perform listening tests with various equalizer filters based on the impedance of the attached headphone.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥6,915.1367 ¥6,915.14