MIKROE-4766

Mikroe
932-MIKROE-4766
MIKROE-4766

制造商:

说明:
音频 IC 开发工具 Headphone AMP Click

产品属性 属性值 选择属性
Mikroe
产品种类: 音频 IC 开发工具
RoHS:  
Add-On Boards
LM4811
3.3 V, 5.5 V
商标: Mikroe
接口类型: UART
最大工作温度: + 85 C
最小工作温度: - 40 C
输出功率: 105 mW
产品类型: Audio IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8518402000
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

Headphone AMP Click

Mikroe Headphone AMP Click features the Texas Instruments LM4811 Boomer® audio power amplifier capable of delivering 105mW per channel with digital volume control. The Boomer® amplifiers provide high-quality output power with a minimal amount of external components. The LM4811 does not require bootstrap capacitors or snubber networks and is optimally suited for low-power portable systems. It features a digital volume control that sets the amplifier's gain from +12dB to −33dB in 16 discrete steps, in addition to a micro-power consumption Shutdown mode.

库存量: 5

库存:
5 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥148.8888 ¥148.89