4346

Adafruit
485-4346
4346

制造商:

说明:
音频 IC 开发工具 PDM Microphone Breakout with JST SH Connector

产品属性 属性值 选择属性
Adafruit
产品种类: 音频 IC 开发工具
RoHS:  
Breakout Boards
MEMS Microphone
MP34DT01-M
1.8 V to 3.3 V
商标: Adafruit
尺寸: 14 mm x 14 mm x 4.5 mm
接口类型: PDM
产品类型: Audio IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PDM Microphone Breakout

Adafruit PDM Microphone Breakout offers a fully assembled and tested microphone featuring a 4-JST SH connector. This connector provides 3V, GND, DAT, and CLK connections to create a flexible mic arrangement with one of the JST-SH cables. This microphone breakout offers an onboard solder jumper that allows the microphone to be changed from the left to the right channel. The PDM microphone breakout operates within a 1.8V to 3.3V voltage range and a 1MHz to 3.25MHz clock rate range with a 0.6mA current. This microphone offers a 61dB Signal-to-Noise Ratio (SNR) and ∼-26dBFS sensitivity. The PDM microphone breakout is available in dimensions of 14mm x 14mm x 4.5mm.

库存量: 394

库存:
394 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥42.9852 ¥42.99