BOB-19389

SparkFun
474-BOB-19389
BOB-19389

制造商:

说明:
音频 IC 开发工具 The SparkFun Analog MEMS Microphone Breakout makes it incredibly easy to work with the high-quality SPH8878LR5H-1 analog microphone from Knowles. We designed this board with an integrated OPA344 OpAmp to boost the microphone's output to a usable leve

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 音频 IC 开发工具
RoHS:  
Breakout Boards
SPH8878LR5H-1
2.3 V to 3.6 V
商标: SparkFun
产品类型: Audio IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8518108030
TARIC:
8518100090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BOB-19389 Analog MEMS Microphone Breakout

SparkFun BOB-19389 Analog MEMS Microphone Breakout features an OpAmp to bring the output of the microphone to a usable level. This BOB-19389 board allows plugging directly into an ADC on a microcontroller. The OpAmp adds a bias voltage of 1/2VCC in addition to amplifying the signal. The AUD output signal offers a 200mV peak-to-peak output signal for sound sources such as a normal speaking voice that is a few feet away from the microphone. This BOB-19389 breakout board features 134dB SPL of acoustic overload point and 66dBV/Pa signal to noise ratio. The microphone operates at a 7Hz to 36kHz frequency range, 265µA average current consumption, and 2.3V to 3.6V supply voltage range.

库存量: 166

库存:
166
可立即发货
在途量:
148
预期 2026/12/28
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥74.0263 ¥74.03