MIKROE-3344

Mikroe
932-MIKROE-3344
MIKROE-3344

制造商:

说明:
音频 IC 开发工具 AudioMUX Click

产品属性 属性值 选择属性
Mikroe
产品种类: 音频 IC 开发工具
RoHS:  
Add-On Boards
Audio Processor
TDA7468D
3.3 V, 5 V
商标: Mikroe
尺寸: 57.15 mm x 25.4 mm
接口类型: I2C
产品类型: Audio IC Development Tools
系列: Misc-Other-Click
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
单位重量: 30 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

MIKROE-3344 AudioMUX Click

Mikroe MIKROE-3344 AudioMUX Click is a sound processing Click board™ with integrated digital controls based on TDA7468D IC from STMicroelectronics. This  TDA7468D IC is a two-band, digitally controlled, high-quality audio processor with BASS Automatic Level Control (ALC) and a four-channel input selector. The integrated four-channel input selector offers tone control with high-quality vertical mounting. This Mikroe audioMUX click delivers a good frequency response with low Total Harmonic Distortion (THD) and low Signal-to-Noise Ratio (SNR).

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥488.0244 ¥488.02