MIKROE-4413

Mikroe
932-MIKROE-4413
MIKROE-4413

制造商:

说明:
时钟和定时器开发工具 Clock Gen 5 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 时钟和定时器开发工具
RoHS:  
商标: Mikroe
产品类型: Clock & Timer Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Technical Resources

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Clock Gen 5 Click

Mikroe Clock Gen 5 Click is a digital programmable oscillator solution that features the Analog Devices LTC6903 low-power self-contained digital frequency source. It provides a precision frequency from 1kHz to 68MHz set through a 3-wire SPI digital interface. The LTC6903 features a proprietary feedback loop that linearizes the relationship between digital control setting and frequency. This provides a smaller, more reliable, and vastly more versatile clocking solution. The frequency between 1kHz and 68MHz is set by a 16-bit control word, typically accurate within 1.1% with a resolution of 0.1% or better.

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.

库存量: 1

库存:
1 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥256.4196 ¥256.42