MIKROE-2032

Mikroe
932-MIKROE-2032
MIKROE-2032

制造商:

说明:
时钟和定时器开发工具 PULSE click

产品属性 属性值 选择属性
Mikroe
产品种类: 时钟和定时器开发工具
RoHS:  
Add-On Boards
Timer
NE555
100 kHz
商标: Mikroe
描述/功能: PULSE click
尺寸: 42.9 mm x 25.4 mm x 3.9 mm
用于: NE555, SN74LVC1T45
工作电源电压: 3.3 V, 5 V
产品类型: Clock & Timer Development Tools
系列: Misc-Other-Click
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
单位重量: 35 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.

MIKROE-2032 PULSE click

Mikroe MIKROE-2032 PULSE click is a pulse generator with an adjustable frequency that can be configured in two steps. Users first select from four frequency bands by using a circular central switch in the middle of the board. They then choose the appropriate position via an onboard potentiometer to fine-tune the desired output frequency. The MIKROE-2032 carries the NE555 precision timer, capable of producing highly accurate time delays. The output can be sent to the MCU through the OUT pin, (default mikroBUS™ AN pin) or an interrupt (INT pin). An extra output pin above the mikroBUS socket is also available. Mikroe MIKROE-2032 PULSE click is designed to use either a 3.3V or a 5V power supply.

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

库存量: 1

库存:
1 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥248.148 ¥248.15