MIKROE-4784

Mikroe
932-MIKROE-4784
MIKROE-4784

制造商:

说明:
数据转换 IC 开发工具 LDC Click

产品属性 属性值 选择属性
Mikroe
产品种类: 数据转换 IC 开发工具
RoHS:  
Add-On Boards
3.3 V
商标: Mikroe
尺寸: 57.15 mm x 25.4 mm
接口类型: I2C
最大工作温度: + 125 C
最小工作温度: - 40 C
工作电源电流: 1.5 mA
产品类型: Data Conversion IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

LDC Click

Mikroe LDC Click measures inductance change which a conductive target moves into the inductor's AC magnetic field. The board features the Texas Instruments LDC1312-Q1 I2C configurable two-channel, 12-bit inductance to digital converters (LDCs). The board is easy-to-use, requiring only the sensor frequency within 1kHz and 10MHz to begin sensing. It has well-matched channels that allow for differential and ratiometric measurements. It supports remote sensing enabling the performance and reliability benefits of inductive sensing to be realized at minimal cost and power.

库存量: 5

库存:
5 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥148.8888 ¥148.89