MIKROE-4081

Mikroe
932-MIKROE-4081
MIKROE-4081

制造商:

说明:
数据转换 IC 开发工具 AD-SWIO Click

产品属性 属性值 选择属性
Mikroe
产品种类: 数据转换 IC 开发工具
RoHS:  
商标: Mikroe
产品类型: Data Conversion IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 20 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

AD-SWIO Click

Mikroe AD-SWIO Click is a quad-channel software-configurable input/output solution based on the Analog Devices AD74412R. The AD74412R is a quad-channel software-configurable input/output integrated circuit. The IC is ideal for building and process control applications. The device provides a fully integrated single-chip solution for input and output operation. The Mikroe AD-SWIO Click contains four 13-bit digital-to-analog converters (DACs), one per channel, and a 16-bit sigma-delta (Σ-∆) digital-to-analog converter (ADC).

库存量: 4

库存:
4 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥736.1724 ¥736.17