MIKROE-3992

Mikroe
932-MIKROE-3992
MIKROE-3992

制造商:

说明:
界面开发工具 CAN FD 3 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 界面开发工具
商标: Mikroe
产品类型: Interface Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 41.862 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CAN FD 3 Click

Mikroe CAN FD 3 Click features the TLE9251V CAN network transceiver designed for HS CAN networks up to 5Mbit/s in automotive and industrial applications. Mikroe CAN FD 3 Click is an interface between the physical bus layer and the CAN protocol controller. This interface drives the signals to the bus and protects the microcontroller against interferences generated within the network. The Mikroe CAN FD Click is ideal for infotainment applications, gateway modules, body control modules (BCM), and engine control units (ECUs).

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

库存量: 17

库存:
17 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥148.8888 ¥148.89