5987

Adafruit
485-5987
5987

制造商:

说明:
界面开发工具 Adafruit RS232 Pal - Two Channel UART to RS-232 Level Shifters - MAX3232E

产品属性 属性值 选择属性
Adafruit
产品种类: 界面开发工具
RoHS:  
Breakout Boards
UART to RS-232
MAX3232E
Bulk
商标: Adafruit
尺寸: 20.4 mm x 17.8 mm x 3 mm
接口类型: RS-232, UART
工作电源电压: 3 V to 5.5 V
产品类型: Interface Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
原产地分类
原产国:
中国香港
组装原产国/地区:
中国香港
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

5987 RS232 Pal UART-to-RS-232 Level Shifters

Adafruit 5987 RS232 Pal UART-to-RS-232 Level Shifters are used for interfacing microcontrollers or microcomputers with RS-232 devices, commonly used in telco, industrial, or retro equipment. The Adafruit RS232 breakout board provides two duplex channels of level shifting, handling high and negative voltage requirements with the reliable MAX3232E chip, part of the trusted MAX232 series, supporting data rates up to 250Kbps. Designed to convert 0V to 3.3V or 0V to 5V UART signals to the ±6V to ±10V levels needed for RS-232 communication, this board operates on 3.3V power, which many other level shifters cannot. Pre-assembled with headers for easy integration, it connects RS-232 devices without complex circuitry.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
654
预期 2026/11/3
3,295
565
预期 2026/11/23
2,730
预期 2026/12/3
生产周期:
1
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥32.6683 ¥32.67