KTS1622EUAA-MMEV01

Kinetic Technologies
389-TS1622EUAAMMEV01
KTS1622EUAA-MMEV01

制造商:

说明:
界面开发工具 KTS1622 Eval Kit - Low Voltage 16-Bit I2C-bus I/O Expander

产品属性 属性值 选择属性
Kinetic Technologies
产品种类: 界面开发工具
RoHS:  
Evaluation Kits
I/O Expander
KTS1622
商标: Kinetic Technologies
尺寸: 2.401 in x 0.753 in
接口类型: I2C
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Interface Development Tools
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

KTS1622EUAA Evaluation Kit

Kinetic Technologies KTS1622EUAA Evaluation Kit is designed to evaluate the KTS1622 low voltage 16-bit I2C-bus I/O expanders functionality, performance, and PCB layout. This kit comes with a fully assembled and tested PCB with the KTS1622 IC installed, an MCP2221A board with Stemma QT cable, and a quick start guide. The KTS1622 low voltage 16-Bit I2C-bus I/O expanders are designed for microcontrollers when additional I/Os are required with minimum interconnections. Typical applications include smartphones, tablets, wearables, laptops and desktops.

库存量: 14

库存:
14 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥252.0352 ¥252.04