XE125

Acconeer
925-XE125
XE125

制造商:

说明:
界面开发工具 Evaluation board for XM125

产品属性 属性值 选择属性
Acconeer
产品种类: 界面开发工具
RoHS:  
Evaluation Boards
Distance Sensor Module
XM125
Bulk
商标: Acconeer
接口类型: I2C, UART, USB
工作电源电压: 5 V
产品类型: Interface Development Tools
工厂包装数量: 10
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Application Notes

Technical Resources

合规代码
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
瑞典
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XE125 Evaluation Board for XM125

Acconeer XE125 Evaluation Board for XM125 is a versatile tool designed to facilitate evaluating and debugging the XM125 interfaces. The XE125 has the ability to enable flashing of the XM125 via USB-UART or SW-DP. With an integrated A121 sensor, the XE125 board has an operating range of up to 2 meters and field of view of 180 degrees. The A121 sensor operates on a frequency band of 60GHz, a 4GHz bandwidth, and a minimum detectable signal of -105dBm.

XB112 Radar Breakout Board

Acconeer XB112 Radar Breakout Board is designed to make the interfaces from the XM112 module accessible for evaluation and debugging. The XB112 additionally enables flashing of the XM112 via USB-UART or SW-DP. The XM112 connects to the XB112 via a board-to-board connector on the top side of the PCB.

PCR Sensor Evaluation Kits for A121

Acconeer Pulsed Coherent Radar (PCR) Sensor Evaluation Kits for A121 are designed to evaluate the A121 PCR sensor. The A121 sensor is a radar system based on PCR technology and comes fully integrated into a small package of 29mm2. This PCR sensor is ideal for applications including distance and velocity measurements, object tracking, gesture control, and monitoring.

库存量: 198

库存:
198 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,001.6094 ¥1,001.61