ICB-MAX3232

Chip Quik
910-ICB-MAX3232
ICB-MAX3232

制造商:

说明:
界面开发工具 MAX3232 Breakout Board Multi-channel 2/2 RS-232 Line Driver and Receiver to DIP-10 (Fully Assembled)

产品属性 属性值 选择属性
Chip Quik
产品种类: 界面开发工具
RoHS:  
Breakout Boards
Line Driver and Receiver
MAX3232
商标: Chip Quik
尺寸: 0.4 in x 0.5 in x 0.063 in
最大工作温度: + 130 C
最小工作温度: - 40 C
产品类型: Interface Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
加拿大
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ICB-MAX3232 Breakout Board

Chip Quik ICB-MAX3232 Breakout Board is a multi-channel board that offers two-line drivers and two-line receivers. This board features 6 auxiliary capacitors, a 3V to 5.5V VCC supply range, a -40°C to 130°C operating temperature range, and a 260°C reflow maximum temperature. The ICB-MAX3232 breakout board comes with ±15kV IEC ESD protection pin-to-pin, 0.4-inch x 0.5-inch x 0.063-inch PCB dimensions, and broken-out DIP-10 footprint. This fully assembled breakout board complies with FR-4 UL94V-0 rating and IPC-A-610 Class II assembly standard.

库存量: 90

库存:
90
可立即发货
在途量:
205
预期 2026/11/25
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥49.2115 ¥49.21