VDIP2

FTDI
895-VDIP2
VDIP2

制造商:

说明:
界面开发工具 USB Vinculum Dev Module 2 USB Ports

产品属性 属性值 选择属性
FTDI
产品种类: 界面开发工具
RoHS:  
Development Modules
USB to Parallel FIFO, SPI, UART
VNC1L
Bulk
商标: FTDI
描述/功能: The VDIP2 module is an MCU to embedded USB host controller development module for the VNC1L device
尺寸: 60 mm x 17.78 mm x 13 mm
接口类型: Parallel FIFO, SPI, UART, USB
工作电源电压: 5 V
产品类型: Interface Development Tools
系列: VDIP
工厂包装数量: 5
子类别: Development Tools
商标名: Vinculum
单位重量: 16 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8542900000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Vinculum-II Embedded Dual USB Host Controllers

FTDI Vinculum-II Embedded Dual USB Host Controllers IC represents the second generation of FTDI USB Host devices. The embedded CPU in the Vinculum-II is upgraded from the previous VNC1L device, which increases the processing power. This FTDI Embedded Dual USB Host Controller features a powerful 16-bit MCU core with 256KB Flash and 16KB RAM. The Vinculum-II is a complete USB system solution that supports a range of flexible interfaces, including UART, SPI, and FIFO, plus a PWM output block to control motors and other analog devices.

库存量: 348

库存:
348 可立即发货
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥185.0375 ¥185.04
¥168.0762 ¥1,680.76
¥165.9292 ¥8,296.46
¥165.7597 ¥16,575.97
¥165.6015 ¥41,400.38
¥154.8439 ¥77,421.95