R-REF03-CAN1

RECOM Power
919-R-REF03-CAN1
R-REF03-CAN1

制造商:

说明:
界面开发工具 1W 3.3Vin 5Vout 120mA Ref Board

产品属性 属性值 选择属性
RECOM
产品种类: 界面开发工具
RoHS:  
Reference Design Boards
AC/DC Converters
R1SX-3.305/H
Bulk
商标: RECOM Power
产品类型: Interface Development Tools
系列: R-REF03-CAN1
工厂包装数量: 1
子类别: Development Tools
商标名: Eval Boards
零件号别名: 21000355
单位重量: 222.565 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
奥地利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

R-REF03-CAN1 Reference Board

RECOM Power R-REF03-CAN1 Reference Board demonstrates the ISO1042 isolated CAN transceiver supplied by the R1SX-3.305/H isolated DC/DC converter. This reference board operates from a 3.3V external supply. RECOM Power R-REF03-CAN1 board provides up to 5Mbps data rate in CAN FD mode, allowing fast payload transfer. This reference board is pre-configured with a split termination network (R2 and R4). The split termination network comes with a common-mode capacitance and additional caps (C7, C8, and C9) on the CAN bus for protection. The R-REF03-CAN1 board also incorporates protection components like Transient Voltage Suppressor (TVS) diodes (D1) and common code (CM) choke (L1) with bypass. This reference board allows users to quickly develop and analyze isolated systems. 

供货情况

库存:
无库存
生产周期:
2 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥668.4289 ¥668.43
¥626.8223 ¥3,134.11
¥596.0524 ¥5,960.52
¥569.4183 ¥14,235.46
¥548.4116 ¥27,420.58
¥522.3538 ¥52,235.38
250 报价