DFR0844

DFRobot
426-DFR0844
DFR0844

制造商:

说明:
其他开发工具 Fermion: TXS0108E 8-Bit Level Translator (Breakout)

产品属性 属性值 选择属性
DFRobot
产品种类: 其他开发工具
RoHS:  
商标: DFRobot
产品类型: Other Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
中国
发货时,国家/地区可能会发生变化。

Fermion: 4-Bit & 8-Bit Level Translators

DFRobot Fermion: 4-Bit and 8-Bit Level Translators are level conversion modules that feature strong level compatibility and fast signal conversion speed. These translators use two separate configurable power-supply rails. The A port is designed to track VCCA, port B is designed to track VCCB, and VCCA must be less than or equal to VCCB. These translators offer low power consumption, bidirectional automatic conversion, and no direct control are needed. This module can be used in the level conversion of communication protocols such as I2C, UART, SPI, and OneWire. The 4-Bit and 8-Bit level translators operate at -30°C to 75°C temperature range.

库存量: 139

库存:
139 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥34.7362 ¥34.74