MIKROE-3915

Mikroe
932-MIKROE-3915
MIKROE-3915

制造商:

说明:
安全/认证开发工具 Secure 7 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 安全/认证开发工具
RoHS:  
Add-On Boards
ATECC608A
SWI
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
工作电源电压: 3.3 V, 5 V
产品类型: Security / Authentication Development Tools
系列: Secure
工厂包装数量: 1
子类别: Development Tools
单位重量: 26.251 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications. 

Secure 7 Click

Mikroe Secure 7 Click features a Microchip ATECC608A cryptographic coprocessor with secure hardware-based key storage. The ATECC608A includes an EEPROM array for storing up to 16 keys, certificates, miscellaneous read/write, read-only or secret data, consumption logging, and security configurations. The ATECC608A supports an SWI interface with a flexible command set that allows use in various security applications. These applications include network/IoT node endpoint security, secure boot, small message encryption, key generation for software download, ecosystem control, and anti-counterfeiting.

库存量: 17

库存:
17 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥66.1728 ¥66.17