CS-SOMU-02

Crowd Supply
392-CS-SOMU-02
CS-SOMU-02

制造商:

说明:
安全/认证开发工具 Somu Consumer

产品属性 属性值 选择属性
Crowd Supply
产品种类: 安全/认证开发工具
RoHS:  
Evaluation Modules
FIDO2
商标: Crowd Supply
尺寸: 13 mm x 13 mm x 2.4 mm
产品类型: Security / Authentication Development Tools
子类别: Development Tools
单位重量: 13 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8471800000
USHTS:
8543709860
ECCN:
EAR99
原产地分类
原产国:
意大利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Somu Authentication Development Module

Crowd Supply Somu Authentication Development Module is a tiny FIDO2 security key for two-factor authentication and passwordless login. This development module can use Google, Twitter, and GitHub accounts for two-factor authentication and a Microsoft account for passwordless login. The Somu authentication module includes an STM32L4 MCU, one RGB LED, and two buttons. This development module is secure against online attacks and can be permanently locked down to be secure against physical attacks. The Somu authentication module has a durable silicone sleeve case that flexes slightly around the PCB and makes a good fit.

库存量: 192

库存:
192 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥289.506 ¥289.51