MIKROE-3746

Mikroe
932-MIKROE-3746
MIKROE-3746

制造商:

说明:
安全/认证开发工具 Secure UDFN Click

产品属性 属性值 选择属性
Mikroe
产品种类: 安全/认证开发工具
RoHS:  
Add-On Boards
08QN50L43020
GPIO, I2C, SPI, SWI
商标: Mikroe
尺寸: 57.15 mm x 25.4 mm
工作电源电压: 3.3 V, 5 V
产品类型: Security / Authentication Development Tools
系列: Secure
工厂包装数量: 1
子类别: Development Tools
单位重量: 52.328 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications. 

Secure UDFN Click

Mikroe Secure UDFN Click is a socket-based Click board designed for Microchip CryptoAuthentication™ devices in an 8-pin UDFN package. Mikroe Secure UDFN Click supports I2C, SPI, and SWI interface-based ICs from the CryptoAuthentication™ family. The devices have a flexible command set for various security applications, including network/IoT node endpoint security, secure boot, small message encryption, key generation for software downloads, ecosystem control, and anti-counterfeiting.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
8
预期 2026/11/24
生产周期:
4
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,315.1844 ¥1,315.18