CXD5602PWBMAIN1E_FG_875612932_P

Sony Spresense
246-CXD5602875612932
CXD5602PWBMAIN1E_FG_875612932_P

制造商:

说明:
视频 IC 开发工具

产品属性 属性值 选择属性
Sony
产品种类: 视频 IC 开发工具
RoHS:  
Evaluation Boards
AI Platform Compatibility: Edge Impulse
商标: Sony Spresense
产品类型: Video IC Development Tools
系列: EUROPE
工厂包装数量: 100
子类别: Development Tools
商标名: SPRESENSE
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Main Board (Europe)

Sony Spresense Main Board (Europe) is a compact, Arduino-compatible development board based on the CXD5602 microcontroller. The Main Board can be operated alone or with the extension board. Sony Spresense Main Board enables developers to create applications in a very short time. The board is supported by the Arduino IDE or the NuttX-based Spresense SDK, which provides a more extended API. Depending on the requirement for each project, the main board can be equipped with optional add-on boards with extra features such as BLUETOOTH® Low Energy, a Camera Board, and accelerometer sensors.

库存量: 63

库存:
63 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥454.938 ¥454.94