5420

Adafruit
485-5420
5420

制造商:

说明:
相机开发工具 MEMENTO - Python Programmable DIY Camera - Bare Board

寿命周期:
寿命结束:
将过时且制造商将停产。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Adafruit
产品种类: 相机开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Development Boards
Programmable Camera
ESP32-S3, OV5640
I2C, UART, USB Type-C
3 V/5 V
商标: Adafruit
尺寸: 63.6 mm x 63.3 mm x 13 mm
封装: Bulk
产品类型: Camera Development Tools
系列: Python
工厂包装数量: 1
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

5420 MEMENTO Python Programmable DIY Camera

Adafruit 5420 MEMENTO Python Programmable DIY Camera is a versatile development board designed for custom camera and vision projects. The ESP32-S3, a 240MHz dual-core processor with Wi-Fi, BLUETOOTH® LE, and native USB support, powers the Adafruit MEMENTO. The device offers efficient interfacing with camera modules. This board includes a 5-megapixel camera, a TFT preview screen, control buttons, and an SD card slot. Note that this product is the mainboard only and requires additional components like an enclosure, LED ring, hardware, SD card, and battery. The MEMENTO board is ideal for Arduino and CircuitPython projects and is ready for creative, programmable camera applications.

供货情况

库存: