K147-Cam

M5Stack
170-K147-CAM
K147-Cam

制造商:

说明:
相机开发工具 AtomS3R-CAM Al Chatbot Kit (8MB PSRAM)

寿命周期:
寿命结束:
将过时且制造商将停产。

产品属性 属性值 选择属性
M5Stack
产品种类: 相机开发工具
RoHS:  
Development Kits
Camera
ESP32-S3-PICO-1-N8R8
GPIO
0 C
+ 40 C
商标: M5Stack
尺寸: 24 mm x 24 mm x 13.5 mm
产品类型: Camera Development Tools
工厂包装数量: 10
单位重量: 23 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AtomS3R-AI & AtomS3R-CAM Chatbots

M5Stack AtomS3R-CAM and AtomS3R-AI Chatbots are built around the ESP32-S3 chip and integrate a 9-axis IMU (BMI270 + BMM150) and an IR emitter tube. The AtomS3R-AI chatbot focuses on voice interaction, while the AtomS3R-CAM chatbot adds vision capabilities with an integrated 0.3MP GC0308 camera. These chatbots consist of two core parts, which include the controller and the voice base. The voice base uses the Atomic Echo Base, based on the ES8311 audio codec chip, capable of high-fidelity audio decoding and microphone and speaker driving. The AtomS3R-CAM and AtomS3R-AI chatbots support integration with XiaoZhi voice assistant, OpenAI voice assistant, and Volcengine voice assistant. Typical applications include voice assistants and smart homes.

库存量: 24

库存:
24 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥202.6542 ¥202.65