SKY12242-492LF-EVB

Skyworks Solutions, Inc.
873-SKY12242-492LFEB
SKY12242-492LF-EVB

制造商:

说明:
射频开发工具 Evaluation Board/Kit

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Skyworks
产品种类: 射频开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
RF Switch
SKY12242-492LF
1.8 GHz to 3 GHz
商标: Skyworks Solutions, Inc.
工作电源电压: 5 V
封装: Bulk
产品类型: RF Development Tools
系列: SKY12242
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517799000
USHTS:
9030906600
ECCN:
3B992
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SKY12242 Evaluation Board

Skyworks Solutions Inc. SKY12242 Evaluation Board is designed to demonstrate the performance of the SKY12242 High-Power SPDT Switch. The SKY12242 Switch handles very large signals and provides sufficient power to cause heating of the PIN diodes contained on the switch. The Evaluation Board utilizes a PCB design that provides adequate grounding to facilitate thermal conduction. This thermal conduction allows the PIN diodes to remain below their maximum rated junction temperature. The Evaluation Board controls the SKY12242 transmit/receive switch with a single TTL input.

供货情况

库存: