MIKROE-6153

Mikroe
932-MIKROE-6153
MIKROE-6153

制造商:

说明:
WiFi开发工具 - 802.11 WIZFI360 Click

产品属性 属性值 选择属性
Mikroe
产品种类: WiFi开发工具 - 802.11
RoHS:  
Add-On Boards
WIZFI360
2.4 GHz to 2.4835 GHz
3.3 V, 5 V
UART
商标: Mikroe
描述/功能: WIZFI360 Click
尺寸: 57.15 mm x 25.4 mm
用于: Ideal for Industrial Automation
产品类型: WiFi Development Tools
协议 - WiFi - 802.11: 802.11 b/g/n
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WIZFI360 Click

Mikroe WIZFI360 Click is a compact Wi-Fi add-on board designed for reliable connectivity in industrial applications. The Mikroe WIZFI360 Click features the WIZnet WIZFI360 Wi-Fi module, offering low power consumption and IEEE802.11 b/g/n compliance. It supports SoftAP, Station, and SoftAP+Station modes and operates from 2400MHz to 2483.5MHz with baud rates up to 2Mbps. It uses WPA_PSK and WPA2_PSK encryption for secure communication and allows up to five simultaneous TCP/UDP links across configurable channels (1-13). This board is ideal for industrial automation, smart metering, and remote monitoring systems.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

库存量: 6

库存:
6 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥322.5924 ¥322.59