AD-TRXBOOST1-EBZ

Analog Devices
584-AD-TRXBOOST1-EBZ
AD-TRXBOOST1-EBZ

制造商:

说明:
射频开发工具 AD-TRXBOOST1-EBZ

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: 射频开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Add-On Boards
RF Transceiver
AD9361, ADL5521
2.45 GHz
商标: Analog Devices
用于: AD-FMCOMMS2/3/4/5-EBZ
工作电源电压: 12 V
封装: Bulk
产品类型: RF Development Tools
系列: HW-ALLIANCE
工厂包装数量: 1
子类别: Development Tools
商标名: RadioVerse
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AD-TRXBOOST1-EBZ Board Kit

Analog Devices AD-TRXBOOST1-EBZ is offered as an add-on board for the FMCOMMS3/4/5 boards that contain the AD9361 RF Agile Transceiver. The board adds a pre-amp to the TX output and an LNA to the RX input of the AD9361 RF Agile Transceiver. The module is comprised of the ADL5610 30MHz-6GHz RF/IF Gain block, ADL5521 400MHz-4GHz Low-noise Amplifier, ADP2370 Switching Regulator and two ADP7104 Low Noise, CMOS LDO Regulators. The board includes one channel for transmission signals and one channel for receive boost signals. AD-TRXBOOST1-EBZ is tuned to 2450MHz to boost the signal. The AD-TRXBOOST1-EBZ kit includes the AD-TRXBOOST1-EBZ board, 1 power cable, and a 3-pin keyed header. Applications for the AD-TRXBOOST1-EBZ includes electronic test & measurement equipment, general-purpose software radios, radar systems, signals intelligence (SIGINT), ultra wideband satellite receivers.
Learn More

RadioVerse™

Analog Devices Inc. RadioVerse™ 技术和设计生态系统通过提供集成的射频收发器、软件API和设计支持包,加快产品上市。访问可靠的文档,登录ADI的EngineerZone®在线技术支持社区等。 RadioVerse提供集成式宽带射频收发器评估板,可连接FPGA开发平台。这可以通过一个硬件平台实现芯片级性能评估和快速原型设计完整的无线场景。这些板都有一个工具包,其中包含开始设计所需的HDL、Linux驱动程序、软件API、GUI和设计文件。

AD936x收发器评估工具

Analog Devices AD936x收发器评估工具设计用于评估AD936x高性能和高集成度收发器。这些评估工具的频率范围为70MHz至6GHz。

供货情况

库存: