EV-BT832AF

Fanstel
308-EVBT832AF
EV-BT832AF

制造商:

说明:
蓝牙开发工具 - 802.15.1 Evaluation board for BT832AF and BT832AF-p.

产品属性 属性值 选择属性
Fanstel
产品种类: 蓝牙开发工具 - 802.15.1
RoHS:  
Evaluation Boards
BT832AF
2.4 GHz
1.7 V to 3.6 V
Bluetooth
商标: Fanstel
封装: Bulk
产品类型: Bluetooth Development Tools
系列: BT832
工厂包装数量: 10
子类别: Development Tools
型号: Version 5.0
单位重量: 80.062 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BT832 Evaluation Boards

Fanstel BT832 Evaluation Boards are for the evaluation of BT832 BLUETOOTH® 5 modules. The boards come preloaded with BlueNor nRF5x application and SoftDevice S132 V5.0.0 BLUETOOTH® 5 stacks. The boards can be used with the Android app BlueNor nrf5x. Send commands from an Android phone to toggle LED lights on the evaluation board. Send a button pressing signal from the evaluation board back to an Android device. SDK and Android app source codes are available in the BLUETOOTH® 5 Codes section of the Download BlueNor Document. Other application codes can be downloaded from the same webpage. A Nordic nRF52 DK is required to load other codes but not included.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥448.5648 ¥448.56