TIGERFMC-12_1_I

Techway
60-TIGERFMC-12_1_I
TIGERFMC-12_1_I

制造商:

说明:
光纤开发工具 VITA 57.4 Optical FMC, 12 full duplex links a. 14 Gbps, MTP24-M connector with extended temperature feature

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Techway
产品种类: 光纤开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Kits
TigerFMC
TigerFMC
Box
商标: Techway
产品类型: Fiber Optic Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: PDC004401
单位重量: 100 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390000
ECCN:
5B001
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TigerFMC Micro FireFly™ High-Speed Optical FMCs

Techway TigerFMC Micro FireFly™ High-Speed Optical FPGA Mezzanine Cards (FMCs) provide high-density, high-speed optical communications in industrial or rugged formats. These FMCs allow designers to use microfootprint optical and copper interconnects interchangeably within the same connector system. TigerFMC manages up to twelve channels at 14Gbps, organized in 10TX+10RX or 12RX+12TX formats, and is dedicated to high-bandwidth data communication in industrial environments. All TigerFMC mezzanine easily integrate into existing systems, such as VPX boards or emerging architectures. Compliant with VITA 57.1 and VITA 57.4 standards, the Techway TigerFMC fits all FMC and FMC+ carrier boards.

供货情况

库存: