MAPC-A3009-ABSB1

MACOM
937-MAPC-A3009-ABSB1
MAPC-A3009-ABSB1

制造商:

说明:
射频开发工具 Application & Test Fixture, MAPC-A3009

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
MACOM
产品种类: 射频开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Add-On Boards
RF Transistor
MAPC-A3009-AB
0 Hz to 4 GHz
商标: MACOM
产品类型: RF Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A001.b.3.a.4
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GaN on SiC Transistors

MACOM GaN on SiC Transistors are next-generation RF power transistors that deliver industry-leading gain, efficiency, and power in the same compact footprint. These transistors feature 28V operating voltage, up to 8GHz frequency, high efficiency, and high breakdown voltage. The GaN on SiC transistors support high power, gain, and efficiency, while keeping the same footprint, versus previous generations. These transistors are 100% pass-biased JEDEC HAST (JESD22-A110E) and pass-Highly Accelerated Temperature and Humidity Stress Test (HAST). The GaN on SiC transistors are ideal for 2-way private radio, broadband amplifiers, cellular infrastructure, test instrumentation, and general amplification.

供货情况

库存: