AS-RTK4-X20D-NH

ArduSimple
780-AS-RTK4-X20D-NH
AS-RTK4-X20D-NH

制造商:

说明:
GNSS/GPS开发工具 simpleRTK 4 Dual

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ArduSimple
产品种类: GNSS/GPS开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
ZED-X20D
UART, USB
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
商标: ArduSimple
描述/功能: simpleRTK 4 Dual
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: GPS Development Tools
系列: simpleRTK
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
7A994
原产地分类
原产国:
奥地利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

simpleRTK 4 Dual Board

ArduSimple simpleRTK 4 Dual Board offers a dual antenna GPS board with u-blox ZED-X20D for centimeter precision and out-of-the-box moving baseline. This standalone board allows evaluation of triple-band RTK GNSS technology, including centimeter-level position accuracy and sub-degree heading accuracy. The simpleRTK 4 dual board connects to Arduino, Ardupilot/Pixhawk (JST connector), Raspberry Pi, Nvidia Jetson, and STM32 Nucleo platforms as a shield. This board provides up to 25 RTK positions and attitude (heading) every second. The simpleRTK 4 dual board supports an onboard XBee socket to expand functionality with plugin accessories (MR/LR/XLR radios, BLUETOOTH®, Wi-Fi®, Ethernet, Dataloggers, RS232, Canbus, and 4G/3G/2G).

供货情况

库存: