IM-100-RB-SP

Silex Technology
702-IM-100-RB-S
IM-100-RB-SP

制造商:

说明:
WiFi开发工具 - 802.11 [Sample Pack] IM-100-RB/IM-100-DGL is a USB dongle type wireless LAN bridge for device manufacturers who want to support wireless LAN for existing devices with USB interface.

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Silex Technology
产品种类: WiFi开发工具 - 802.11
RoHS:  
Development Boards
802.11 a/b/g/n/ac/ax
2.4 GHz/5 GHz
4.4 V to 5.25 V
USB
Bulk
天线连接器类型: MHF Connector
商标: Silex Technology
尺寸: 54 mm x 22 mm x 5.6 mm
用于: Medical Device
最大工作温度: + 90 C
最小工作温度: - 40 C
调制技术: OFDM(BPSK,QPSK,16QAM,64QAM,256QAM,1024QAM)
产品类型: WiFi Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IM-100B-RB Bare-Board USB Dongle

Silex Technology IM-100B-RB Bare-board USB Dongle uses the Type-A USB connection to provide a rapid development solution for medical device manufacturers. This USB dongle offers plug-and-play Wi-Fi® 6 and features the RNDIS driver, which enables immediate wireless connectivity across Windows®, Linux, and RTOS platforms. The IM-100B-RB dongle is fully customizable and operates within the -40°C to 85°C temperature range.

库存量: 17

库存:
17 可立即发货
生产周期:
45 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥839.5674 ¥839.57